
Surface mount magnetic transducer with a 2.3kHz frequency response. Features lead-free construction, a 5V voltage rating, and operates within a -20°C to 70°C temperature range. Designed for reflow soldering with a 30mA operating supply current, this component is supplied in cut tape packaging.
Sign in to ask questions about the Soberton WST-1310S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WST-1310S-2 technical specifications.
| Frequency | 2.3kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Packaging | Cut Tape |
| Series | WST |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1310S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
