
The WST-1310S-3 is a surface mount audio component from Soberton. It operates within a temperature range of -20°C to 70°C and has a maximum operating supply current of 30mA. The component is lead free and packaged in cut tape. It is designed for use in general audio applications.
Sign in to ask questions about the Soberton WST-1310S-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WST-1310S-3 technical specifications.
| Frequency | 2.3kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Packaging | Cut Tape |
| Series | WST |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1310S-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.