Soberton WT-1201 technical specifications.
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.3kHz |
| Series | WT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WT-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
