
Audio magnetic transducer with a 12mm diameter and 9.8mm height, designed for through-hole mounting with PC pin termination. Operates within a 4-6V supply voltage range, typically at 5V, drawing up to 40mA. Features a 2.4kHz frequency response and a self-resonant frequency of 2.3kHz. Suitable for operation between -20°C and 60°C, this lead-free component is supplied in bulk packaging.
Sign in to ask questions about the Soberton WT-1205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WT-1205 technical specifications.
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.3kHz |
| Series | WT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WT-1205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
