Electromagnetic Buzzer
Soberton WT-1606 technical specifications.
| Frequency | 2.048kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Packaging | Tray |
| Series | WT |
| Termination | PC Pins |
| Voltage Rating | 6V |
| RoHS | Compliant |
No datasheet is available for this part.