Res Kits 0 Ohm to 1M Ohm 0.25 (1/4)W Axial Through Hole 20 X 25 Resistor
Sparkfun Electronics COM-10969 technical specifications.
| Resistance Range | 0 to 1MOhm |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Resistors | 20 X 25 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.