Sign in to ask questions about the Spectrum 1214-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 1214-001 technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 1.75nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Depth | 4.95mm |
| ESD Protection | No |
| Length | 0.25inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 1214-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
