
Surface mount resistor assortment kit featuring 0402 package size. Includes 2880 pieces with resistance values ranging from 10 to 97.6 Ohms, each with 1% tolerance and 1/16W power rating. Components are lead-free and designed for automotive applications, meeting AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
