
Surface mount resistor assortment kit featuring 96 individual thick film resistors. Components are housed in a 0402 package with a 1% tolerance and a maximum resistance of 976 Ohms. Designed for automotive applications, these resistors meet AEC-Q200 qualification and are lead-free. The kit includes resistors with values ranging from 100 Ohm to 976 Ohm, supplied on tape and reel for efficient prototyping and development.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 976R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
