
Surface mount resistor assortment featuring 0402 package size and 1% tolerance. Includes 96 distinct values ranging from 1k Ohm to 9.76k Ohm, with a power rating of 0.063W (1/16W). Components are lead-free and meet Automotive AEC-Q200 qualification. Supplied on tape and reel for efficient prototyping and development.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 1000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
