
Surface mount resistor assortment featuring 96 distinct values from 10 kΩ to 97.6 kΩ, each with a 1% tolerance. Components are housed in a 0402 package, offering 0.063W (1/16W) power dissipation. Designed for automotive applications, these lead-free resistors meet AEC-Q200 qualification. Supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 10000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
