
Surface mount resistor assortment featuring thick film technology. Offers a resistance range from 100 kΩ to 976 kΩ with a tight 1% tolerance. Components are housed in a 0402 package, rated at 0.063W (1/16W). Designed for automotive applications with AEC-Q200 qualification and lead-free construction. Supplied on tape and reel for efficient prototyping and development.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 100000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
