Res Kits Thick Film 10 Ohm to 910 Ohm 5% 0.063 (1/16)W 0402 Surface Mount 48 X 30 Resistor Tape and Reel
Checking distributor stock and pricing after the page loads.
| Resistance Range | 10 to 910Ohm |
| Tolerance | 5% |
| Mounting | Surface Mount |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Package/Case | 0402 |
| Number of Resistors | 48 X 30 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |