
Surface mount resistor assortment kit featuring 0603 package size. Includes thick film resistors with a resistance range from 100 Ohms to 976 Ohms, all with a 1% tolerance. Components are rated at 0.1 (1/10) Watt and meet Automotive AEC-Q200 qualification. Supplied on tape and reel for efficient prototyping and development.
Stackpole Electronics KIT-RMCF0603FT-03 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 100R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics KIT-RMCF0603FT-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.