
Surface mount resistor assortment kit featuring 1920 pieces with resistances ranging from 1kΩ to 9.76kΩ. Components are housed in a 0603 package and offer a 1% tolerance. Designed for automotive applications, these resistors meet AEC-Q200 qualification standards.
Stackpole Electronics KIT-RMCF0603FT-04 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 1000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics KIT-RMCF0603FT-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
