
Surface mount resistor assortment kit featuring 1920 pieces with a resistance range from 10kΩ to 97.6kΩ. Components are housed in a 0603 package with 1% tolerance. Designed for automotive applications, these resistors meet AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KIT-RMCF0603FT-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 10000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics KIT-RMCF0603FT-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
