
Surface mount thick film resistor assortment kit featuring 0603 package size. Offers a wide resistance range from 100 kΩ to 976 kΩ with a tight 1% tolerance. Components are rated at 0.1 (1/10)W and are designed for automotive AEC-Q200 qualification. Kit includes 96 individual resistors supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 100000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
