
Res Kits Thick Film 100 Ohm to 976 Ohm 1% 0.125 (1/8)W 0805 Surface Mount 96 X 20 Resistor Tape and Reel
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 100R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
