Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STACKPOLE ELECTRONICS
KIT-RMCF0805FT-05
Datasheet
Stackpole Electronics
KIT-RMCF0805FT-05
Volume Production
RES KIT 10K-97.6K 1/8W 1920PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
RES KIT 10K-97.6K 1/8W 1920PCS
Package
0805
Resistance
10000R
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0805
Features
Automotive AEC-Q200
Mount
Surface Mount
Resistance
10000R
Series
RMCF
Tolerance
1%
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account