Res Kits Thick Film 1K Ohm to 9.76K Ohm 1% 0.25 (1/4)W 1206 Surface Mount 96 X 20 Resistor Tape and Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KIT-RMCF1206FT-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 1000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics KIT-RMCF1206FT-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
