
Res Kits Thick Film 100K Ohm to 976K Ohm 1% 0.25 (1/4)W 1206 Surface Mount 96 X 20 Resistor Tape and Reel
Stackpole Electronics KIT-RMCF1206FT-06 technical specifications.
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Resistance | 100000R |
| Series | RMCF |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
