
Surface mount chip resistor with 330 Ohm resistance and 5% tolerance. Features a 0603 (1608 metric) rectangular case, thick film technology, and a maximum power dissipation of 100mW. Operating temperature range is -55°C to 155°C, with a working voltage of 75V. Contact plating is tin, matte, and the component is lead-free and RoHS compliant. Automotive AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics RMCF0603JT330R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | RMCF |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0603JT330R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Stackpole Electronics RMCF0603JT330R
Two-channel, 100W per channel Class D audio amplifier reference design using the IR4301 PowIRaudio IC with a single power supply and integrated protection features.
