IRAUDAMP19 2-Channel 100W/4Ω Class D Audio Power Amplifier Reference Design
Two-channel, 100W per channel Class D audio amplifier reference design using the IR4301 PowIRaudio IC with a single power supply and integrated protection features.
Overview
The IRAUDAMP19 is a reference design for a two-channel Class D audio power amplifier based on the IR4301 PowIRaudio integrated IC. It delivers 100W per channel into 4Ω loads using a single power supply ranging from 30V to 52V DC. The design employs a self-oscillating half-bridge topology that achieves 90% efficiency and operates without an external heatsink under normal conditions. This document includes comprehensive technical specifications, connection setups, test procedures, thermal performance data, a complete schematic, and a detailed Bill of Materials (BOM). Integrated safety features include over-current, over-voltage, under-voltage, and over-temperature protection.
Use Cases
- AV receivers
- Home theater systems
- Mini component stereos
- Powered speakers
- Sub-woofers
- Musical instrument amplifiers
- Car audio amplifiers
Topics
Referenced Parts
1N4148W
Diodes Incorporated
DIODE SWITCH 100V 400MW SOD-123
1N4148WS
Diodes Incorporated
DIODE SWITCH 75V 200MW SOD323
BS250F
Diodes Incorporated
MOSFET P-CH 45V 90MA SOT23-3
BZT52C11
Diodes Incorporated
DIODE ZENER 11V 500MW SOD123
BZT52C36
Diodes Incorporated
DIODE ZENER 36V 500MW SOD123
DDZ5V1B
Diodes Incorporated
DIODE ZENER 5.1V 500MW SOD-123
S1DF
Diodes Incorporated
DIODE GP 200V 1A DO214AC
7G14A-220M-B
Inductors, Inc
Class D Inductor, 22UH
IR4301M
Infineon
1 CH PowIRaudio integrated Class D IC
CP1-3545N
CUI Devices
CONN JACK STEREO R/A 5PIN 3.5MM
RMCF0603JT100K
Stackpole Electronics
RES 100K OHM 1/10W 5% 0603 SMD
RMCF0805FT68K1
Stackpole Electronics
RES 68.1K OHM 1/8W 1% 0805 SMD
RMCF0805JT2K20
Stackpole Electronics
RES 2.2K OHM 1/8W 5% 0805 SMD
360-1758
NKK Switches
SWITCH TOGGLE SPDT .4VA SEAL PCB
| RMCF0603JT330R | Stackpole Electronics | RES 330 OHM 1/10W 5% 0603 SMD |
| MJD44H11T4G | Onsemi | TRANS PWR NPN 8A 80V DPAK |
| MMBT5551 | Onsemi | TRANSISTOR NPN 160V SOT-23 |
| MMSZ5263BT1G | Onsemi | DIODE ZENER 56V 500MW SOD123 |
| 1N4148W | Diodes Incorporated | DIODE SWITCH 100V 400MW SOD-123 |
| 1N4148WS | Diodes Incorporated | DIODE SWITCH 75V 200MW SOD323 |
| BS250F | Diodes Incorporated | MOSFET P-CH 45V 90MA SOT23-3 |
| BZT52C11 | Diodes Incorporated | DIODE ZENER 11V 500MW SOD123 |
| BZT52C36 | Diodes Incorporated | DIODE ZENER 36V 500MW SOD123 |
| DDZ5V1B | Diodes Incorporated | DIODE ZENER 5.1V 500MW SOD-123 |
| S1DF | Diodes Incorporated | DIODE GP 200V 1A DO214AC |
| 7G14A-220M-B | Inductors, Inc | Class D Inductor, 22UH |
| IR4301M | Infineon | 1 CH PowIRaudio integrated Class D IC |
| CP1-3545N | CUI Devices | CONN JACK STEREO R/A 5PIN 3.5MM |
| RMCF0603JT100K | Stackpole Electronics | RES 100K OHM 1/10W 5% 0603 SMD |
| RMCF0805FT68K1 | Stackpole Electronics | RES 68.1K OHM 1/8W 1% 0805 SMD |
| RMCF0805JT2K20 | Stackpole Electronics | RES 2.2K OHM 1/8W 5% 0805 SMD |
| 360-1758 | NKK Switches | SWITCH TOGGLE SPDT .4VA SEAL PCB |