
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1.5kW peak pulse power dissipation. Features a 100V DC rated voltage, 95V minimum breakdown voltage, and 178V clamping voltage. Operates across a temperature range of -65°C to 175°C with a low leakage current of 1µA. Designed for through-hole mounting with a 5.3mm diameter and 9.5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 1.5KE100CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.15nF |
| Package/Case | DO-201 |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE100CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.