Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 120V DC rated voltage. Features a 165V clamping voltage, 1.5kW power dissipation, and 47A peak pulse current. Operates across a -65°C to 175°C temperature range with a 102V reverse standoff voltage. Housed in a DO-201 package with through-hole mounting and tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 1.5KE120CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | DO-201 |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 120V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE120CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
