
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 180V DC Rated Voltage. Features 154V Reverse Standoff Voltage, 171V Min Breakdown Voltage, and 189V Max Breakdown Voltage. Offers 317V Clamping Voltage with a 1.5µA Leakage Current. Packaged in a DO-201 case for through-hole mounting, operating from -65°C to 175°C.
Stmicroelectronics 1.5KE180CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 317V |
| Clamping Voltage-Max | 258kV |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 180V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.