
Unidirectional TVS Diode, Transil™ 1.5KE Series, designed for power line protection. Features a 220V DC rated voltage, 188V reverse standoff voltage, and 209V minimum breakdown voltage. Offers a 328V maximum clamping voltage and 1.5kW peak pulse power dissipation. Housed in a DO-201 package with through-hole mounting and a low leakage current of 1µA. Operates across a wide temperature range from -65°C to 175°C.
Stmicroelectronics 1.5KE220A technical specifications.
| Capacitance | 625pF |
| Package/Case | DO-201 |
| Clamping Voltage | 388V |
| Clamping Voltage-Max | 328V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 220V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
