Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1.5kW peak pulse power dissipation. Features a minimum breakdown voltage of 20.9V, a clamping voltage of 39.3V, and a reverse standoff voltage of 18.8V. With a maximum operating temperature of 175°C and a leakage current of 1µA, this component is suitable for through-hole mounting. Capacitance is 3.7nF.
Sign in to ask questions about the Stmicroelectronics 1.5KE22ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 1.5KE22ARL technical specifications.
| Capacitance | 3.7nF |
| Package/Case | DO-201 |
| Clamping Voltage | 39.3V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| Series | 1.5KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE22ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
