Bidirectional TVS Diode for surge suppression, featuring a 18.8V reverse standoff voltage and 39.3V clamping voltage. This component offers 1.5kW peak pulse power and 254A peak pulse current handling. With a low leakage current of 1uA and a wide operating temperature range of -65°C to 175°C, it is housed in a DO-201 axial package. Capacitance is 3.7nF, and it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 1.5KE22CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 1.5KE22CA technical specifications.
| Capacitance | 3.7nF |
| Package/Case | DO-201 |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 30.6V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 22V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE22CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.