Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1.5kW peak pulse power. Features a 350V DC rated voltage, 299V reverse standoff voltage, and 332V minimum breakdown voltage. Clamping voltage is 618V with a maximum operating temperature of 175°C. This RoHS compliant component has a capacitance of 430pF and a peak pulse current rating of 16A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 430pF |
| Package/Case | DO-201 |
| Clamping Voltage | 618V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 299V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 299V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 350V |
| Width | 5.3mm |
| RoHS | Compliant |