
Bidirectional TVS Diode, 1.5KE Series, 1.5kW Peak Pulse Power, 70.1V Operating Supply Voltage, 82V DC Rated Voltage. Features 146V Clamping Voltage, 1.35nF Capacitance, and 1uA Leakage Current. Housed in a DO-201 package with Tin, Matte contact plating, this through-hole component offers a wide operating temperature range of -65°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics 1.5KE82CA technical specifications.
| Capacitance | 1.35nF |
| Package/Case | DO-201 |
| Clamping Voltage | 146V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 82V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE82CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.