The 1N5348B is a silicon zener diode with a maximum power dissipation of 5W and an operating temperature range of -65°C to 175°C. It features an axial terminal position and a unidirectional polarity. The diode element is made of silicon and is a single zener diode element. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Sign in to ask questions about the Stmicroelectronics 1N5348B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 1N5348B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 1N5348B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.