Rectifier Diode Switching 150V 2.5A 30ns 2-Pin LCC2A Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 1N5806U01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC2A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.67 |
| Package Width (mm) | 2.46 |
| Package Height (mm) | 2.03 |
| Seated Plane Height (mm) | 2.03 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 2.5A |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 10@160VuA |
| Peak Reverse Recovery Time | 30ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 3000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 1N5806U01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.