The 1N5806UA1 is a single switching diode with a peak reverse repetitive voltage of 150V and a maximum continuous forward current of 2.5A. It features a surface mount package with a seated plane height of 2.03mm. The diode operates over a temperature range of -65°C to 175°C and has a peak reverse recovery time of 30ns. It is suitable for general purpose rectifier applications.
Stmicroelectronics 1N5806UA1 technical specifications.
| Package/Case | LCC2A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.67 |
| Package Width (mm) | 2.46 |
| Package Height (mm) | 2.03 |
| Seated Plane Height (mm) | 2.03 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 2.5A |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 10@160VuA |
| Peak Reverse Recovery Time | 30ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 1N5806UA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.