
Schottky rectifier diode with 1A average rectified current and 30V repetitive reverse voltage. Features a 25A peak non-repetitive surge current and 500µA maximum reverse leakage current. This through-hole component is housed in a DO-41 package with dimensions of 5.2mm length, 2.7mm width, and 2.7mm height. Operating temperature range is -65°C to 150°C, with a capacitance of 110pF. RoHS compliant and lead-free.
Stmicroelectronics 1N5818 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
