
The 1N5820RL is a general purpose rectifier diode with a maximum reverse voltage of 20V and a maximum current rating of 3A. It is available in a DO-201AD package and is mounted through a hole. The diode is lead free and RoHS compliant. It can handle a maximum surge current of 80A and has a maximum reverse leakage current of 2mA. The 1N5820RL is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Sign in to ask questions about the Stmicroelectronics 1N5820RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 1N5820RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5820RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
