
3A axial Power Schottky Rectifier with a 40V repetitive reverse voltage rating. Features a 3A average rectified current and 80A peak non-repetitive surge current. Housed in a DO-201AD package with through-hole mounting and tin, matte contact plating. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component offers a maximum reverse leakage current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 1N5822RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5822RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
