
Schottky RF Diode with a 60V repetitive reverse voltage rating. Features a 15mA average rectified current and a 50mA maximum forward surge current. Encased in a DO-35 package, this through-hole component operates from -65°C to 200°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 1N6263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 1N6263 technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | DO-35 |
| Current Rating | 15mA |
| Diameter | 2mm |
| Forward Current | 15mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50mA |
| Mount | Through Hole |
| Output Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N6263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
