ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,DO-35
Checking distributor stock and pricing after the page loads.
Stmicroelectronics 1N752A technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |