
NPN Bipolar Junction Transistor (BJT) for through-hole, chassis mount applications. Features a 60V collector-emitter voltage (VCEO) and 15A maximum collector current. Offers a 3MHz gain bandwidth product and 115W power dissipation. Operates within a temperature range of -65°C to 200°C. Packaged in a TO-3 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 2N3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 3MHz |
| Height | 8.7mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole, Chassis Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 115W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
