
NPN bipolar junction transistor in a TO-18 package, featuring an 80V collector-emitter breakdown voltage and a maximum collector current of 1A. This through-hole component offers a 100MHz transition frequency and a minimum hFE of 100. It operates across a temperature range of -65°C to 200°C and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Stmicroelectronics 2N3700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2N3700 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Diameter | 5.8mm |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| Height | 5.3mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
