
The 2N1613 is a TO-39-3 packaged NPN bipolar junction transistor with a collector base voltage rating of 75V and a maximum collector current of 500mA. It has a gain bandwidth product of 80MHz and a maximum operating temperature of 150°C. The transistor is lead free and suitable for through hole mounting.
Sign in to ask questions about the Stmicroelectronics 2N1613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2N1613 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 2N1613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
