
NPN Bipolar Junction Transistor in TO-39 package. Features a maximum collector-emitter voltage (VCEO) of 80V and a maximum collector current of 500mA. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 70MHz. Operates within a temperature range of -65°C to 175°C with a maximum power dissipation of 800mW. RoHS compliant.
Stmicroelectronics 2N1893 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 70MHz |
| Height | 6.6mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N1893 |
| Transition Frequency | 70MHz |
| DC Rated Voltage | 120V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N1893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
