
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 40V collector-emitter voltage (VCEO) and a 600mA maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 300MHz. Packaged in a TO-39 metal can with through-hole mounting. Operates across a wide temperature range from -65°C to 175°C.
Stmicroelectronics 2N2219A technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Diameter | 9.4mm |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 6.6mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N2219 |
| Transition Frequency | 300MHz |
| Voltage | 40V |
| DC Rated Voltage | 75V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N2219A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
