
NPN Bipolar Junction Transistor in a TO-18-3 package. Features a maximum collector-emitter voltage of 40V and a continuous collector current of 600mA. Offers a minimum DC current gain (hFE) of 40 and a gain bandwidth product of 300MHz. Operates across a wide temperature range from -65°C to 175°C with a maximum power dissipation of 400mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 600mA |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2N2222 |
| DC Rated Voltage | 75V |
| Weight | 0.012346oz |
| Width | 5.8mm |
| RoHS | Compliant |
