
NPN bipolar junction transistor (BJT) for through-hole mounting. Features a 40V collector-emitter voltage, 0.8A continuous collector current, and 500mW power dissipation. Housed in a TO-18 metal package with 3 pins and a 1.27mm minimum pin pitch. Offers a wide operating temperature range from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 2N2222AHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2N2222AHR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.3(Max) |
| Pin Pitch (mm) | 1.27(Min) |
| Package Diameter (mm) | 5.8(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | [email protected]@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2N2222AHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.