
PNP Bipolar Junction Transistor (BJT) in a TO-39 package. Features a maximum collector current of 600mA and a collector-emitter voltage of -60V. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 200MHz. Operates within a temperature range of -65°C to 175°C. RoHS compliant with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 2N2905A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | -60V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -600mA |
| Diameter | 9.4mm |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| Height | 6.6mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 600mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N2905 |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N2905A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
