PNP bipolar junction transistor (BJT) for small signal applications. Features a maximum operating temperature of 200°C and three terminals. The transistor has a dual terminal position and a single active element.
Stmicroelectronics 2N2907AUB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 2N2907AUB to view detailed technical specifications.
No datasheet is available for this part.