
NPN bipolar junction transistor in TO-39 package, featuring a 250V collector-emitter breakdown voltage and 1A maximum collector current. Offers a 300V collector-base voltage and 7V emitter-base voltage. With a minimum hFE of 40 and a transition frequency of 15MHz, this RoHS compliant component operates from -65°C to 200°C, with a maximum power dissipation of 1W.
Stmicroelectronics 2N3440 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 500mV |
| Current | 1A |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 15MHz |
| Height | 6.6mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 1A |
| Max Frequency | 15MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N3440 |
| Transition Frequency | 15MHz |
| Voltage | 250V |
| DC Rated Voltage | 300V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
