
NPN Silicon Power Transistor, TO-3 package. Features 40V Collector-Emitter Voltage (VCEO), 30A Max Collector Current, and 150W Max Power Dissipation. Offers a 200kHz transition frequency and a minimum hFE of 5. Designed for through-hole, chassis mount applications, this RoHS compliant component operates from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics 2N3771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200kHz |
| Gain Bandwidth Product | 200kHz |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole, Chassis Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200kHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
